The ELF0708RA-332J-PF is a general purpose inductor from TDK with a nominal inductance of 3300uH and a minimum quality factor of 30 at the nominal inductance. It has a tolerance of 5% and is designed for use in RF inductor applications. The inductor is shielded and has a DC resistance of 34. It is rated for a maximum current of 59mA and has a self resonance frequency of 1.4MHz. The inductor is available in a radial package with a length of 12mm and is suitable for through hole mounting.
TDK ELF0708RA-332J-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 34 |
| Rated Current-Max | 0.059 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 1.4 |
| Manufacturer Series | ELF0708 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | ELF0708(J TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ELF0708RA-332J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.