TDK ELF0708SKI-222J-PF technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.04A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1.7MHz |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 7.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK ELF0708SKI-222J-PF to view detailed technical specifications.
No datasheet is available for this part.