The EV1525-0800-100A is a power management IC development tool designed to evaluate the FS1525 µPOL™ (Micro-POL) embedded DC-DC converter. This evaluation board is configured for a nominal output voltage of 0.8V and supports a continuous output current of up to 100A through parallel configuration of multiple FS1525 modules.
TDK EV1525-0800-100A technical specifications.
| Input Voltage | 12V |
| Output Voltage | 800mV |
| Continuous Output Current | 100A |
| Tool Is For Evaluation Of | FS1525 |
| Topology | Step-Down (Buck) |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for TDK EV1525-0800-100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.