The EVS57-5R3 is a 7-terminal AC/DC power supply from TDK, designed for operation within the -20 to 45°C temperature range. It can handle input voltages between 85 and 265V. The power supply has a single output and a single function, packaged in a 7-terminal configuration.
TDK EVS57-5R3 technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK EVS57-5R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.