TDK EWS25-6 technical specifications.
| Efficiency | 74% |
| Height | 0.33inch |
| Length | 0.9inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | EWS (25W) |
| Voltage - Output 1 | 6V |
| Weight | 0.158733oz |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK EWS25-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.