The TDK EWS300-28 is a commercial-grade AC/DC power supply with a maximum operating temperature of 50 degrees Celsius. It features 11 terminals and a single output. The device operates within an input voltage range of 85 to 132 volts. The TDK EWS300-28 is packaged in a 11-pin configuration, suitable for various applications.
TDK EWS300-28 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK EWS300-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.