This commercial AC/DC power supply from TDK features a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 11 terminals and a single function. The power supply is rated for use with input voltages between 85 and 132 volts. It is packaged in a JEDEC R-XXMA-X11 type package.
TDK EWS300-48 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK EWS300-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.