TDK EWS50-12 technical specifications.
| Height | 0.33inch |
| Length | 0.9inch |
| Weight | 0.158733oz |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK EWS50-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.