TDK F4052 technical specifications.
| Bandwidth | 5.5MHz |
| Frequency | 2.339GHz |
| Height | 0.126inch |
| Insertion Loss | 2.2dB |
| Length | 0.287inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK F4052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.