Datasheets.com
Datasheets.com
Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125°C Automotive Bag
TDK

FA11X7R1H105KNU00

Cap Ceramic 1uF 50V X7R 10% Radial 2.5mm 125°C Automotive Bag

Capacitance1
Quick Jump:

Technical Specifications

TDK FA11X7R1H105KNU00 technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
4
Length
5.5
Capacitance
1
Capacitor Type
CERAMIC CAPACITOR
DC Rated Voltage
50
Height
7

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

TDK FA11X7R1H105KNU00 Datasheet

Download the complete datasheet for TDK FA11X7R1H105KNU00 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.