Datasheets.com
Datasheets.com
TDK

FA11X7S2A475KRU06

Cap Ceramic 4.7uF 100V X7S 10% Radial 2.5mm 125°C Automotive Ammo

Capacitance4.7
Quick Jump:

Technical Specifications

TDK FA11X7S2A475KRU06 technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
4
Length
5.5
Capacitance
4.7
Capacitor Type
CERAMIC CAPACITOR
DC Rated Voltage
100
Height
7

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

TDK FA11X7S2A475KRU06 Datasheet

Download the complete datasheet for TDK FA11X7S2A475KRU06 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.