Cap Ceramic 0.022uF 100V C0G 5% Radial 2.5mm 125°C Automotive Bag
TDK FA14C0G2A223JRU00 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 5.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK FA14C0G2A223JRU00 to view detailed technical specifications.
No datasheet is available for this part.