
This ceramic capacitor has a capacitance of 22nF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is a multilayer ceramic type with a width of 3mm and a length of 4.5mm. It can operate within a temperature range of -55°C to 125°C.
TDK FA14C0G2A223JRU06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 4.5 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FA14C0G2A223JRU06 to view detailed technical specifications.
No datasheet is available for this part.