TDK FA20C0G2W223JNU06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FA20C0G2W223JNU06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.