TDK FA23X7S2A685KRU06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 8.5 |
| Capacitance | 6.8 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 11 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK FA23X7S2A685KRU06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.