
This ceramic capacitor features a capacitance of 0.022uF and a DC rated voltage of 100V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 3mm in width, 4.5mm in length, and 5.5mm in height.
TDK FA24C0G2A223JRU06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 4.5 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FA24C0G2A223JRU06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.