
The FCR18.0M6 is a radial through hole crystal oscillator from TDK with a frequency of 18MHz and a tolerance of 0.5%. It operates within a temperature range of -40°C to 85°C and is packaged in quantities of 500 per reel. The device is RoHS compliant and suitable for general use.
TDK FCR18.0M6 technical specifications.
| Package/Case | Radial |
| Frequency | 18MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | FCR |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK FCR18.0M6 to view detailed technical specifications.
No datasheet is available for this part.
