TDK FCR33.86M6 technical specifications.
| Package/Case | Radial |
| Frequency | 33.86MHz |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCR |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK FCR33.86M6 to view detailed technical specifications.
No datasheet is available for this part.