TDK FCR4.0M5 technical specifications.
| Package/Case | Radial |
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 20R |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | FCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK FCR4.0M5 to view detailed technical specifications.
No datasheet is available for this part.