
The FCR4.19M5T is a 4.19MHz radial resonator with a tolerance of 0.5%. It is designed for through hole mounting and operates over a temperature range of -40°C to 85°C. The resonator has an impedance of 20R and a self resonant frequency of 4.19MHz. It is lead free and RoHS compliant.
TDK FCR4.19M5T technical specifications.
| Package/Case | Radial |
| Frequency | 4.19MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 20R |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.19MHz |
| Series | FCR |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK FCR4.19M5T to view detailed technical specifications.
No datasheet is available for this part.