
TDK FCR8.0MC5T3 technical specifications.
| Frequency | 8MHz |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK FCR8.0MC5T3 to view detailed technical specifications.
No datasheet is available for this part.