TDK FD-20AU technical specifications.
| Capacitance | 1nF |
| Diameter | 48mm |
| Dielectric | Y5P |
| Lead Free | Lead Free |
| Length | 1.083inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FD |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 13kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FD-20AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
