TDK FD-22A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Length | 33 |
| Capacitance | 0.00025 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | FD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FD-22A to view detailed technical specifications.
No datasheet is available for this part.