TDK FD-9A technical specifications.
| Capacitance | 100pF |
| Voltage | 10000VAC |
| Tolerance | 10% |
| AC Rated Voltage | 10000VAC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Metal Terminal |
| Size | 16 X 15mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK FD-9A to view detailed technical specifications.
No datasheet is available for this part.