TDK FE-2000-48-RA technical specifications.
| Efficiency | 79% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 48A |
| Max Power Dissipation | 2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | FE (2000W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for TDK FE-2000-48-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.