TDK FE1000-48NA technical specifications.
| Efficiency | 82% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | FE (1000W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK FE1000-48NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.