TDK FFE1070MS10RBL technical specifications.
| Bandwidth | 180kHz |
| Package/Case | Radial |
| Frequency | 10.7MHz |
| Insertion Loss | 7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FFE |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK FFE1070MS10RBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.