TDK FG20C0G2E333JNT06 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FG20C0G2E333JNT06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.