TDK FG22X7R1C336MRT06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FG22X7R1C336MRT06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.