
High-voltage ceramic capacitor featuring a 50kV DC rated voltage and 10% tolerance. This Y5S dielectric capacitor offers a capacitance of 1.3nF with a temperature coefficient of 22% and operates across a -30°C to 85°C range. Designed for chassis mounting with screw termination, it measures 33mm in length, 48mm in diameter, and 29mm in height. This lead-free, RoHS compliant component is supplied in bulk packaging.
TDK FHV-11AN technical specifications.
| Capacitance | 1.3nF |
| Diameter | 48mm |
| Dielectric | Y5S |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 50kV |
| DC Rated Voltage | 50kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FHV-11AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
