TDK FHV-153AN technical specifications.
| Capacitance | 7nF |
| Diameter | 60mm |
| Dielectric | Y5S |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 0.807inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FHV-153AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.