
High-voltage ceramic capacitor with 30kV DC rated voltage and 30000V rating. Features 3.5nF capacitance with ±10% tolerance and Y5S dielectric exhibiting 22% temperature coefficient. Designed for chassis mounting with screw termination, measuring 26mm length, 60mm diameter, and 22mm height. Operates across a temperature range of -30°C to 85°C. RoHS compliant and lead-free.
TDK FHV-6AN technical specifications.
| Capacitance | 3.5nF |
| Diameter | 60mm |
| Dielectric | Y5S |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FHV-6AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
