TDK FHV-8AN technical specifications.
| Capacitance | 1.5nF |
| Diameter | 48mm |
| Dielectric | Y5S |
| Height | 26mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FHV-8AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
