
Single layer ceramic capacitor with 2.6nF capacitance and 40kV DC rated voltage. Features Y5S dielectric with 10% tolerance, operating from -30°C to 85°C. Dimensions are 60mm diameter, 30mm length, and 26mm height, with screw termination for holder mounting. Lead-free and RoHS compliant.
TDK FHV-9AN technical specifications.
| Capacitance | 2.6nF |
| Diameter | 60mm |
| Dielectric | Y5S |
| Height | 26mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 40kV |
| DC Rated Voltage | 40kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FHV-9AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
