TDK FK14C0G2A102K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4.5 |
| Manufacturer Series | FK |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | FK24/14(100V,C0G) |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FK14C0G2A102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.