Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and radial termination. Dipped package with 2.5mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
TDK FK14X7R1H224K technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FK14X7R1H224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.