TDK FK16C0G1H104J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK FK16C0G1H104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.