TDK FK16Y5V0J476Z technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dielectric | Y5V |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FK16Y5V0J476Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.