TDK FK18C0G1H681JN006 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK FK18C0G1H681JN006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.