TDK FK18X5R1A684M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | FK28/18(10V,X5R) |
| Height | 5.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK FK18X5R1A684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.