Multilayer ceramic capacitor with 68nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C temperature range, exhibiting a 30ppm/°C temperature coefficient. Through-hole mounted with radial leads on a 5mm pitch, housed in a 2216 dipped package. RoHS compliant with a 5% tolerance.
TDK FK20C0G1H683J technical specifications.
| Capacitance | 68nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | C0G |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FK20C0G1H683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.