TDK FK20C0G2E153JN000 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK FK20C0G2E153JN000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.