CAP CER 1000PF 100V X7R RADIAL
TDK FK24X7R2A102KN006 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK FK24X7R2A102KN006 to view detailed technical specifications.
No datasheet is available for this part.