The FK24X7R2E102KN006 is a ceramic capacitor with a capacitance of 1nF and a tolerance of 10%. It has a voltage rating of 250V and is designed for through hole mounting. The capacitor is packaged in a radial case and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK FK24X7R2E102KN006 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK FK24X7R2E102KN006 to view detailed technical specifications.
No datasheet is available for this part.