
Radial ceramic capacitor with 22nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Dipped package with 5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. 5% tolerance ensures precise circuit operation.
TDK FK26C0G1H223J technical specifications.
| Capacitance | 22nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | C0G |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FK26C0G1H223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
