
Radial ceramic capacitor with 470nF capacitance and 50V DC rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Through-hole mounting with 5mm lead pitch and kinked leads. Dimensions include 3.5mm height, 5.5mm width, and 5.5mm length. RoHS compliant and lead-free construction.
TDK FK26X7R1H474K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 3.5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FK26X7R1H474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
