This 1nF ceramic capacitor is rated for 100V with a 10% tolerance. It is available in a radial package with a kinked lead style and is designed for through hole mounting. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged on a tape and reel.
TDK FK28X7R2A102KN006 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK FK28X7R2A102KN006 to view detailed technical specifications.
No datasheet is available for this part.