The FL3215T-2R2M is a ferrite wirewound inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 1.4A and a maximum saturation current of 1A. The inductor's self-resonant frequency is typically 70Mhz. It is available in a 1210 surface mount package with dimensions of 3.4mm in length, 1.65mm in height, and 2.7mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
TDK FL3215T-2R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.08(Typ)Ohm |
| Minimum Self Resonant Frequency | 70M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 1.65mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK FL3215T-2R2M to view detailed technical specifications.
No datasheet is available for this part.