Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 2A rated current, and 30 Q-factor at 1MHz. Operating temperature range is -40°C to 125°C. Housed in a 1210 (3225 metric) case with SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
TDK FLF3215T-1R0N technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Depth | 2.7mm |
| Height | 1.55mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 100MHz |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK FLF3215T-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
