
TDK FLF3215T-6R8M technical specifications.
| Package/Case | 3215 |
| Height | 1.55mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK FLF3215T-6R8M to view detailed technical specifications.
No datasheet is available for this part.